ERNI MicroSpeed Series Right Angle Surface Mount PCB Header, 50 Contact(s), 1.0mm Pitch, 2 Row(s)

RS Stock No.: 246-4268Brand: ERNIManufacturers Part No.: 354187 / 354187-E
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

ERNI

Series

MicroSpeed

Pitch

1.0mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Surface Mount

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,979.35

AED 41.055 Each (On a Reel of 170) (ex VAT)

AED 7,328.32

AED 43.108 Each (On a Reel of 170) (inc. VAT)

ERNI MicroSpeed Series Right Angle Surface Mount PCB Header, 50 Contact(s), 1.0mm Pitch, 2 Row(s)

AED 6,979.35

AED 41.055 Each (On a Reel of 170) (ex VAT)

AED 7,328.32

AED 43.108 Each (On a Reel of 170) (inc. VAT)

ERNI MicroSpeed Series Right Angle Surface Mount PCB Header, 50 Contact(s), 1.0mm Pitch, 2 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Series

MicroSpeed

Pitch

1.0mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Surface Mount

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more