Technical Document
Specifications
Brand
ERNISeries
LDG
Model Number
LDG-D-10
Width
70mm
Length
100mm
Height
110mm
Current Rating
20A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
RS PRO DIN Rail Enclosure Enclosure Type, 75 x 55 x 110mm, Polycarbonate DIN Rail EnclosureBrand: RS PRO
AED 251.92Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
LDG DIN Rail Terminal Component Box, 70mm x 100mm x 110mm
1
P.O.A.
LDG DIN Rail Terminal Component Box, 70mm x 100mm x 110mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO DIN Rail Enclosure Enclosure Type, 75 x 55 x 110mm, Polycarbonate DIN Rail EnclosureBrand: RS PRO
AED 251.92Each (ex VAT)
Technical Document
Specifications
Brand
ERNISeries
LDG
Model Number
LDG-D-10
Width
70mm
Length
100mm
Height
110mm
Current Rating
20A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
RS PRO DIN Rail Enclosure Enclosure Type, 75 x 55 x 110mm, Polycarbonate DIN Rail EnclosureBrand: RS PRO
AED 251.92Each (ex VAT)