Technical Document
Specifications
Brand
ERNINumber Of Contacts
4
Mounting Type
Surface Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
SMT
Coding
A
Country of Origin
Slovenia
Stock information temporarily unavailable.
AED 132.20
AED 132.20 Each (ex VAT)
AED 138.81
AED 138.81 Each (inc. VAT)
ERNI Circular Connector, 4 Contacts, Surface Mount, M12 Connector, Plug, Male
1
AED 132.20
AED 132.20 Each (ex VAT)
AED 138.81
AED 138.81 Each (inc. VAT)
ERNI Circular Connector, 4 Contacts, Surface Mount, M12 Connector, Plug, Male
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 132.20 |
10 - 24 | AED 121.22 |
25 - 49 | AED 114.61 |
50+ | AED 112.35 |
Technical Document
Specifications
Brand
ERNINumber Of Contacts
4
Mounting Type
Surface Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
SMT
Coding
A
Country of Origin
Slovenia