Technical Document
Specifications
Brand
ERNINumber Of Contacts
6
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany
Stock information temporarily unavailable.
AED 911.66
AED 7.928 Each (In a Tray of 115) (ex VAT)
AED 957.24
AED 8.324 Each (In a Tray of 115) (inc. VAT)
ERNI 6-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
115
AED 911.66
AED 7.928 Each (In a Tray of 115) (ex VAT)
AED 957.24
AED 8.324 Each (In a Tray of 115) (inc. VAT)
ERNI 6-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.
115
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
6
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany