Technical Document
Specifications
Brand
ERNINumber Of Contacts
8
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany
Stock information temporarily unavailable.
AED 13.02
AED 13.02 Each (ex VAT)
AED 13.67
AED 13.67 Each (inc. VAT)
ERNI 8-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
1
AED 13.02
AED 13.02 Each (ex VAT)
AED 13.67
AED 13.67 Each (inc. VAT)
ERNI 8-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 13.02 |
10+ | AED 9.29 |
Technical Document
Specifications
Brand
ERNINumber Of Contacts
8
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany