ERNI Circular Connector Seal

RS Stock No.: 242-0457Brand: ERNIManufacturers Part No.: 834899 / 834899-E
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

14

Mounting Type

Surface Mount

Connector Size

M12

Plug/Socket

Plug

Country of Origin

Italy

Stock information temporarily unavailable.

AED 168.00

AED 1.68 Each (In a Box of 100) (ex VAT)

AED 176.40

AED 1.764 Each (In a Box of 100) (inc. VAT)

ERNI Circular Connector Seal

AED 168.00

AED 1.68 Each (In a Box of 100) (ex VAT)

AED 176.40

AED 1.764 Each (In a Box of 100) (inc. VAT)

ERNI Circular Connector Seal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 400AED 1.68AED 168.00
500 - 900AED 1.575AED 157.50
1000 - 2400AED 1.522AED 152.25
2500+AED 1.365AED 136.50

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

14

Mounting Type

Surface Mount

Connector Size

M12

Plug/Socket

Plug

Country of Origin

Italy