ERNI Circular Connector Seal

RS Stock No.: 242-0458Brand: ERNIManufacturers Part No.: 834899 / 834899-E
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

14

Mounting Type

Surface Mount

Connector Size

M12

Plug/Socket

Plug

Country of Origin

Italy

Stock information temporarily unavailable.

AED 18.38

AED 1.838 Each (In a Pack of 10) (ex VAT)

AED 19.30

AED 1.93 Each (In a Pack of 10) (inc. VAT)

ERNI Circular Connector Seal

AED 18.38

AED 1.838 Each (In a Pack of 10) (ex VAT)

AED 19.30

AED 1.93 Each (In a Pack of 10) (inc. VAT)

ERNI Circular Connector Seal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

14

Mounting Type

Surface Mount

Connector Size

M12

Plug/Socket

Plug

Country of Origin

Italy