Technical Document
Specifications
Brand
ErsaFilter Type
Main Filter
Noise Level
51dB(A)
Voltage Rating
230V
Wattage
100W
Weight
10kg
Country of Origin
Sweden
You may be interested in
Weller MG130, 230V Solder Fume Extractor, Fine Dust Filter F7; HEPA Filter H13 & Wide Band Gas Filter, 100W, Type F -Brand: Weller
AED 6,496.98Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Ersa, 230V Solder Fume Extractor Accessory, Main Filter, 100W
1
P.O.A.
Ersa, 230V Solder Fume Extractor Accessory, Main Filter, 100W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Weller MG130, 230V Solder Fume Extractor, Fine Dust Filter F7; HEPA Filter H13 & Wide Band Gas Filter, 100W, Type F -Brand: Weller
AED 6,496.98Each (ex VAT)
Technical Document
Specifications
Brand
ErsaFilter Type
Main Filter
Noise Level
51dB(A)
Voltage Rating
230V
Wattage
100W
Weight
10kg
Country of Origin
Sweden
You may be interested in
Weller MG130, 230V Solder Fume Extractor, Fine Dust Filter F7; HEPA Filter H13 & Wide Band Gas Filter, 100W, Type F -Brand: Weller
AED 6,496.98Each (ex VAT)