Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ersa 0CA10-2002 0CA10 Connection Tube

RS Stock No.: 223-7497Brand: ErsaManufacturers Part No.: 0CA10-2002Distrelec Article No.: 30216780
brand-logo

Technical Document

Specifications

Brand

Ersa

Type

Connection Tube

Model Number

0CA10-2002

Series

0CA10

Compatible With

EASY ARM 1, EASY ARM 2

Length

2000mm

ESD Safe

Yes

Depth

2000mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 505.83

AED 505.83 Each (ex VAT)

AED 531.12

AED 531.12 Each (inc. VAT)

Ersa 0CA10-2002 0CA10 Connection Tube

AED 505.83

AED 505.83 Each (ex VAT)

AED 531.12

AED 531.12 Each (inc. VAT)

Ersa 0CA10-2002 0CA10 Connection Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ersa

Type

Connection Tube

Model Number

0CA10-2002

Series

0CA10

Compatible With

EASY ARM 1, EASY ARM 2

Length

2000mm

ESD Safe

Yes

Depth

2000mm

Country of Origin

Germany