Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ersa Electric Soldering Iron, 24V, 150W, for use with i-Tool Nano Digital Soldering Station

RS Stock No.: 106-127Brand: ErsaManufacturers Part No.: 100CDJDistrelec Article No.: 18298720
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Ersa

Power Type

Electric

Type

Soldering Iron

Wattage

150W

Input Voltage

24V

Tip Series

102

For Use With

i-Tool Nano Digital Soldering Station

Soldering Tip Temperature

350°C

Distrelec Product Id

18298720

Country of Origin

Germany

Product details

Accessories for i-CON stations

i-Tool soldering iron for i-CON1 and i-CON2 digital soldering stations
Holder stand with tray and spiral wool
Series 102 soldering tips, see RS stock no. 612-3193 ff.

Soldering iron for stations — ERSA

Stock information temporarily unavailable.

AED 1,515.80

AED 1,515.80 Each (ex VAT)

AED 1,591.59

AED 1,591.59 Each (inc. VAT)

Ersa Electric Soldering Iron, 24V, 150W, for use with i-Tool Nano Digital Soldering Station

AED 1,515.80

AED 1,515.80 Each (ex VAT)

AED 1,591.59

AED 1,591.59 Each (inc. VAT)

Ersa Electric Soldering Iron, 24V, 150W, for use with i-Tool Nano Digital Soldering Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ersa

Power Type

Electric

Type

Soldering Iron

Wattage

150W

Input Voltage

24V

Tip Series

102

For Use With

i-Tool Nano Digital Soldering Station

Soldering Tip Temperature

350°C

Distrelec Product Id

18298720

Country of Origin

Germany

Product details

Accessories for i-CON stations

i-Tool soldering iron for i-CON1 and i-CON2 digital soldering stations
Holder stand with tray and spiral wool
Series 102 soldering tips, see RS stock no. 612-3193 ff.

Soldering iron for stations — ERSA