Technical Document
Specifications
Brand
EschenbachMagnification Power
3x
Magnifier Type
Eye Magnifier
Optical Power
12dioptre
Lens Diameter
25mm
Country of Origin
Germany
Product details
Eschenbach Watchmakers Loupes
Eschenbach's watchmaker's loupes fit comfortably to the eye and are available in magnifications from 3x to 15x. They are made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.
25 mm lens size
Plano-convex lens type
Various magnifications available
Stock information temporarily unavailable.
Please check again later.
AED 122.65
Each (ex VAT)
AED 128.78
Each (inc VAT)
1
AED 122.65
Each (ex VAT)
AED 128.78
Each (inc VAT)
1
Technical Document
Specifications
Brand
EschenbachMagnification Power
3x
Magnifier Type
Eye Magnifier
Optical Power
12dioptre
Lens Diameter
25mm
Country of Origin
Germany
Product details
Eschenbach Watchmakers Loupes
Eschenbach's watchmaker's loupes fit comfortably to the eye and are available in magnifications from 3x to 15x. They are made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.
25 mm lens size
Plano-convex lens type
Various magnifications available