Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eschenbach Magnifier, 10X x Magnification, 21mm Diameter

RS Stock No.: 780-2935Brand: EschenbachManufacturers Part No.: 117610Distrelec Article No.: 18022670
brand-logo
View all in Magnifiers

Technical Document

Specifications

Magnification Power

10x

Magnifier Type

Jewellers Loupe

Lens Diameter

21mm

Type

Precision Folding Magnifier

Distrelec Product Id

18022670

Country of Origin

Germany

Product details

Metal Precision Folding Magnifier

Manufactured in Germany, these metal precision folding magnifiers have a matt chromium plated brass body providing an extremely robust casing for their high precision lenses.

6 or 8 x Magnification.
21 mm silicate aplanatic lens.
Chromium plated brass body.
Eyelet.
Black painted metal lens frame.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Stock information temporarily unavailable.

AED 427.09

AED 427.09 Each (ex VAT)

AED 448.44

AED 448.44 Each (inc. VAT)

Eschenbach Magnifier, 10X x Magnification, 21mm Diameter

AED 427.09

AED 427.09 Each (ex VAT)

AED 448.44

AED 448.44 Each (inc. VAT)

Eschenbach Magnifier, 10X x Magnification, 21mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

10x

Magnifier Type

Jewellers Loupe

Lens Diameter

21mm

Type

Precision Folding Magnifier

Distrelec Product Id

18022670

Country of Origin

Germany

Product details

Metal Precision Folding Magnifier

Manufactured in Germany, these metal precision folding magnifiers have a matt chromium plated brass body providing an extremely robust casing for their high precision lenses.

6 or 8 x Magnification.
21 mm silicate aplanatic lens.
Chromium plated brass body.
Eyelet.
Black painted metal lens frame.

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.