Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eschenbach Magnifier, 7X x Magnification, 35mm Diameter

RS Stock No.: 780-2844Brand: EschenbachManufacturers Part No.: 171097
brand-logo
View all in Magnifiers

Technical Document

Specifications

Magnification Power

7X

Magnifier Type

Jewellers Loupe

Optical Power

28dioptre

Lens Diameter

35mm

Type

Precision Folding Magnifier

Country of Origin

Germany

Product details

Mobilent - High Magnification Folding Magnifiers

Eschenbach has employed the latest technology and manufacturing methods to design the aspheric lens and case of this unique folding pocket magnifier in a single unit.

35 mm lens size
Bi-Aspheric lens type
PXM plastic with Cera-tec coating

Supplied with

White case and carrying cord

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Stock information temporarily unavailable.

AED 204.96

AED 204.96 Each (ex VAT)

AED 215.21

AED 215.21 Each (inc. VAT)

Eschenbach Magnifier, 7X x Magnification, 35mm Diameter

AED 204.96

AED 204.96 Each (ex VAT)

AED 215.21

AED 215.21 Each (inc. VAT)

Eschenbach Magnifier, 7X x Magnification, 35mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

7X

Magnifier Type

Jewellers Loupe

Optical Power

28dioptre

Lens Diameter

35mm

Type

Precision Folding Magnifier

Country of Origin

Germany

Product details

Mobilent - High Magnification Folding Magnifiers

Eschenbach has employed the latest technology and manufacturing methods to design the aspheric lens and case of this unique folding pocket magnifier in a single unit.

35 mm lens size
Bi-Aspheric lens type
PXM plastic with Cera-tec coating

Supplied with

White case and carrying cord

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.