Espressif ESP-WROOM-02 2.5 to 3.6V WiFi Module, 802.11b, 802.11g, 802.11n GPIO, HSPI, I2C, I2S, IR, PWM, UART

RS Stock No.: 135-9773Brand: EspressifManufacturers Part No.: ESP-WROOM-02
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

802.11b, 802.11g, 802.11n

Supported Security Standards

WPA, WPA2

Supported Bus Interfaces

GPIO, HSPI, I2C, I2S, IR, PWM, UART

Supply Voltage

2.5 to 3.6V

Dimensions

18 x 20 x 3mm

Height

3mm

Length

18mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

20mm

Country of Origin

China

Product details

ESP-WROOM-02 WiFi Module

The Espressif ESP-WROOM-02 is a low-power 32-bit MCU WiFi module. This small SMD module integrates the ESP8266EX WiFi chip and is designed for optimal RF performance. The ESP-WROOM-02 enables you to evaluate and further develop the device for you chosen application.
This module features a low-power mode. When operating at DTIM10 it will only consume 1.2 mW with WiFi connection. ESP-WROOM-02 operated with a frequency range of 2.4 GHz to 2.5 GHz.

Package
With a footprint of just 18 x 20 mm, the ESP-WROOM-02 is ideal for integration into compact devices, where space may be limited.

Memory
SPI Flash (16 Mb for storing programmes, data and firmware)
Internal SRAM and ROM

MCU
The on-board ESP8266EX device features the Tensilica L106 32-bit microcontroller and a 16-bit RSIC.

Crystal Oscillator
2.6MHz
± 10 PPM

Interfaces
HSPI – connect to SPI Flash, display and MCU
PWM – control LED lights, buzzers, relays and electronics machines (4-8 channels)
IR – IR remote control after programming (38 kHz)
ADC – test power supply and input power voltages
I2C – connect to external sensors and displays
UART – communicate with UART devices
I2S – Collect, process and transmit audio data

ESP8266 SDK
Espressif ESP8266 SDK (Software Development Kit) is an IoT development platform. Within it you will find examples of applications including Smart Lights and Smart Plugs.

Fully Certified
Wi-Fi Alliance, SRRC, FCC, CE, TELEC, IC & KCC Certified
RoHS, Halogen Free, REACH & CFSI Compliant
HTOL, ESD-HM, MSL, μHAST, HTSL
Output Power: +22dBm peak power in FCC certification

WLAN (WiFi) - Espressif

Stock information temporarily unavailable.

AED 30.45

AED 15.225 Each (In a Pack of 2) (ex VAT)

AED 31.97

AED 15.986 Each (In a Pack of 2) (inc. VAT)

Espressif ESP-WROOM-02 2.5 to 3.6V WiFi Module, 802.11b, 802.11g, 802.11n GPIO, HSPI, I2C, I2S, IR, PWM, UART

AED 30.45

AED 15.225 Each (In a Pack of 2) (ex VAT)

AED 31.97

AED 15.986 Each (In a Pack of 2) (inc. VAT)

Espressif ESP-WROOM-02 2.5 to 3.6V WiFi Module, 802.11b, 802.11g, 802.11n GPIO, HSPI, I2C, I2S, IR, PWM, UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

802.11b, 802.11g, 802.11n

Supported Security Standards

WPA, WPA2

Supported Bus Interfaces

GPIO, HSPI, I2C, I2S, IR, PWM, UART

Supply Voltage

2.5 to 3.6V

Dimensions

18 x 20 x 3mm

Height

3mm

Length

18mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

20mm

Country of Origin

China

Product details

ESP-WROOM-02 WiFi Module

The Espressif ESP-WROOM-02 is a low-power 32-bit MCU WiFi module. This small SMD module integrates the ESP8266EX WiFi chip and is designed for optimal RF performance. The ESP-WROOM-02 enables you to evaluate and further develop the device for you chosen application.
This module features a low-power mode. When operating at DTIM10 it will only consume 1.2 mW with WiFi connection. ESP-WROOM-02 operated with a frequency range of 2.4 GHz to 2.5 GHz.

Package
With a footprint of just 18 x 20 mm, the ESP-WROOM-02 is ideal for integration into compact devices, where space may be limited.

Memory
SPI Flash (16 Mb for storing programmes, data and firmware)
Internal SRAM and ROM

MCU
The on-board ESP8266EX device features the Tensilica L106 32-bit microcontroller and a 16-bit RSIC.

Crystal Oscillator
2.6MHz
± 10 PPM

Interfaces
HSPI – connect to SPI Flash, display and MCU
PWM – control LED lights, buzzers, relays and electronics machines (4-8 channels)
IR – IR remote control after programming (38 kHz)
ADC – test power supply and input power voltages
I2C – connect to external sensors and displays
UART – communicate with UART devices
I2S – Collect, process and transmit audio data

ESP8266 SDK
Espressif ESP8266 SDK (Software Development Kit) is an IoT development platform. Within it you will find examples of applications including Smart Lights and Smart Plugs.

Fully Certified
Wi-Fi Alliance, SRRC, FCC, CE, TELEC, IC & KCC Certified
RoHS, Halogen Free, REACH & CFSI Compliant
HTOL, ESD-HM, MSL, μHAST, HTSL
Output Power: +22dBm peak power in FCC certification

WLAN (WiFi) - Espressif