Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Esselte White 10 Compartment A4, Foolscap Archive Box, H345mm x W245mm x D345mm

RS Stock No.: 123-9973Brand: EsselteManufacturers Part No.: 128003
brand-logo
View all in Archive Boxes

Technical Document

Specifications

Brand

Esselte

Paper Size Stored

A4, Foolscap

Colour

White

Material

Corrugated Board

Depth

345mm

Height

345mm

Width

245mm

Number of Compartments

10

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Poland

Product details

Esselte Standard File Storage Boxes

Esselte file storage boxes designed for storing files and important documents. These file storage boxes are strong and ready to transport all your important documents. They are made from corrugated board which is 100% recyclable, lightweight and have areas for labelling contents.

Features and Benefits

• Perfect for archiving documents transferred from a Binder
• Stable construction with double-sided walls
• Accommodates the content of commonly used Binder 75/80 mm
• Manual assembly following clear instructions printed on the box
• For A4 papers, A4 folders and foolscap paper
• Perfect height for shelving units, box can be stored horizontally or vertically
• Made from 100% recycled corrugated board, 100% recyclable, FSC certified

Why would you purchase these file storage boxes?

File Storage Boxes designed to create an organised working environment with a range of filing boxes. These file storage boxes are the ideal solution for storing and transporting important documents. Access to files is quick and easy, a vital process for any office or archive depot.

Application Information

Typical applications include office environments, storage depots, banks and medical practices.

Stock information temporarily unavailable.

AED 1,807.05

AED 180.705 Each (In a Pack of 10) (ex VAT)

AED 1,897.40

AED 189.74 Each (In a Pack of 10) (inc. VAT)

Esselte White 10 Compartment A4, Foolscap Archive Box, H345mm x W245mm x D345mm

AED 1,807.05

AED 180.705 Each (In a Pack of 10) (ex VAT)

AED 1,897.40

AED 189.74 Each (In a Pack of 10) (inc. VAT)

Esselte White 10 Compartment A4, Foolscap Archive Box, H345mm x W245mm x D345mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Esselte

Paper Size Stored

A4, Foolscap

Colour

White

Material

Corrugated Board

Depth

345mm

Height

345mm

Width

245mm

Number of Compartments

10

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Poland

Product details

Esselte Standard File Storage Boxes

Esselte file storage boxes designed for storing files and important documents. These file storage boxes are strong and ready to transport all your important documents. They are made from corrugated board which is 100% recyclable, lightweight and have areas for labelling contents.

Features and Benefits

• Perfect for archiving documents transferred from a Binder
• Stable construction with double-sided walls
• Accommodates the content of commonly used Binder 75/80 mm
• Manual assembly following clear instructions printed on the box
• For A4 papers, A4 folders and foolscap paper
• Perfect height for shelving units, box can be stored horizontally or vertically
• Made from 100% recycled corrugated board, 100% recyclable, FSC certified

Why would you purchase these file storage boxes?

File Storage Boxes designed to create an organised working environment with a range of filing boxes. These file storage boxes are the ideal solution for storing and transporting important documents. Access to files is quick and easy, a vital process for any office or archive depot.

Application Information

Typical applications include office environments, storage depots, banks and medical practices.