Technical Document
Specifications
Brand
EsseltePaper Size Stored
A4, Foolscap
Colour
White
Material
Corrugated Board
Depth
250mm
Height
352mm
Width
100mm
Number of Compartments
10
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
Poland
Product details
Esselte File Storage Boxes
Esselte file storage boxes designed for storing files and important documents. These file storage boxes are strong and ready to transport all your important documents. They are made from corrugated board which is 100% recyclable, lightweight and have areas for labelling contents.
Features and Benefits
Corrugated board storage
Labelling area
Hole for easy shelf selection
Quick assemble
Instructions printed on box
White
Environment-friendly
Dimensions
250 x 150 x 352 – RS Stock no 123-9658
250 x 100 x 352 – RS Stock no 123-9974
Why would you purchase these file storage boxes?
File Storage Boxes designed to create an organised working environment with a range of filing boxes. These file storage boxes are the ideal solution for storing and transporting important documents. Access to files is quick and easy, a vital process for any office or archive depot.
Application Information
Typical applications include office environments, storage depots, banks and medical practices.
AED 137.55
AED 13.755 Each (In a Pack of 10) (ex VAT)
AED 144.43
AED 14.443 Each (In a Pack of 10) (inc. VAT)
10
AED 137.55
AED 13.755 Each (In a Pack of 10) (ex VAT)
AED 144.43
AED 14.443 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EsseltePaper Size Stored
A4, Foolscap
Colour
White
Material
Corrugated Board
Depth
250mm
Height
352mm
Width
100mm
Number of Compartments
10
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
Poland
Product details
Esselte File Storage Boxes
Esselte file storage boxes designed for storing files and important documents. These file storage boxes are strong and ready to transport all your important documents. They are made from corrugated board which is 100% recyclable, lightweight and have areas for labelling contents.
Features and Benefits
Corrugated board storage
Labelling area
Hole for easy shelf selection
Quick assemble
Instructions printed on box
White
Environment-friendly
Dimensions
250 x 150 x 352 – RS Stock no 123-9658
250 x 100 x 352 – RS Stock no 123-9974
Why would you purchase these file storage boxes?
File Storage Boxes designed to create an organised working environment with a range of filing boxes. These file storage boxes are the ideal solution for storing and transporting important documents. Access to files is quick and easy, a vital process for any office or archive depot.
Application Information
Typical applications include office environments, storage depots, banks and medical practices.
