Technical Document
Specifications
Brand
EsselteSuspension File
Yes
Colour
Orange
Material
Kraft Board
Pack Quantity
25
Better World Product (Find out more)
Yes
Better World Verification
Blue Angel
Country of Origin
France
Product details
Suspension files
Suspension files with vertical access for drawers or side access for cabinets.
Files link together with press buttons.
Heavy duty and manufactured in high-quality, orange kraft paper.
Label holder with non-deforming magnifying effect, regardless of the reading angle. Suspension rod with nylon inserts for perfect stability.
Available with V bottom or 15-mm box bottom for larger files.
Material: 240 g/m² Kraft card
Supplied in sets of 25 files.
AED 408.75
AED 16.35 Each (In a Box of 25) (ex VAT)
AED 429.19
AED 17.168 Each (In a Box of 25) (inc. VAT)
25
AED 408.75
AED 16.35 Each (In a Box of 25) (ex VAT)
AED 429.19
AED 17.168 Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EsselteSuspension File
Yes
Colour
Orange
Material
Kraft Board
Pack Quantity
25
Better World Product (Find out more)
Yes
Better World Verification
Blue Angel
Country of Origin
France
Product details
Suspension files
Suspension files with vertical access for drawers or side access for cabinets.
Files link together with press buttons.
Heavy duty and manufactured in high-quality, orange kraft paper.
Label holder with non-deforming magnifying effect, regardless of the reading angle. Suspension rod with nylon inserts for perfect stability.
Available with V bottom or 15-mm box bottom for larger files.
Material: 240 g/m² Kraft card
Supplied in sets of 25 files.