Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Esselte White A4 Lever Arch Ring Binder

RS Stock No.: 123-9669Brand: EsselteManufacturers Part No.: 811300
brand-logo
View all in Ring Binders

Technical Document

Specifications

Brand

Esselte

Type

Ring Binder

For Paper Size

A4

Colour

White

Closure Mechanism

Lever Arch

Number of Rings

2

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Poland

Product details

Esselte No.1 Power Lever Arch File A4

Esselte No. 1 Power lever arch file in a durable PVC, complete with metal shoes for added rigidity and protection. A front cover locking mechanism to ensure that the file remains closed and contents secure. Spine is complete with removable ticket for easy labelling and thumb ring for easy shelf retrieval

Perfect alignment of prongs, even when mechanism is filled with paper
75 mm arch mechanism complete with compressor bar
Perfect stability on the shelf
FSC certified 100% recycled board, covered with polypropylene
With cover lock
Thumbhole for easy retrieval
Metal shoes for protection
3-year guarantee on the mechanism
Capacity: 500 A4 sheets

Stock information temporarily unavailable.

AED 125.75

AED 125.75 Each (ex VAT)

AED 132.04

AED 132.04 Each (inc. VAT)

Esselte White A4 Lever Arch Ring Binder

AED 125.75

AED 125.75 Each (ex VAT)

AED 132.04

AED 132.04 Each (inc. VAT)

Esselte White A4 Lever Arch Ring Binder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Esselte

Type

Ring Binder

For Paper Size

A4

Colour

White

Closure Mechanism

Lever Arch

Number of Rings

2

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Poland

Product details

Esselte No.1 Power Lever Arch File A4

Esselte No. 1 Power lever arch file in a durable PVC, complete with metal shoes for added rigidity and protection. A front cover locking mechanism to ensure that the file remains closed and contents secure. Spine is complete with removable ticket for easy labelling and thumb ring for easy shelf retrieval

Perfect alignment of prongs, even when mechanism is filled with paper
75 mm arch mechanism complete with compressor bar
Perfect stability on the shelf
FSC certified 100% recycled board, covered with polypropylene
With cover lock
Thumbhole for easy retrieval
Metal shoes for protection
3-year guarantee on the mechanism
Capacity: 500 A4 sheets