Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Polyamide

RS Stock No.: 102-6306Brand: EssentraManufacturers Part No.: 107.09.10
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Body Height

10mm

Material

Polyamide

Bore Diameter

5.2mm

Body Diameter

10mm

Country of Origin

Germany

Product details

Spacer, plastic

Spacer with integral bore

Plain Spacers & Screw Insulators

You may be interested in
Wurth Elektronik
AED 0.992Each (In a Bag of 500) (ex VAT)
Stock information temporarily unavailable.

AED 66.41

AED 66.41 1 Bag of 100 (ex VAT)

AED 69.73

AED 69.73 1 Bag of 100 (inc. VAT)

Essentra Polyamide

AED 66.41

AED 66.41 1 Bag of 100 (ex VAT)

AED 69.73

AED 69.73 1 Bag of 100 (inc. VAT)

Essentra Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 66.41
10 - 19AED 63.89
20 - 49AED 62.11
50+AED 57.80
You may be interested in
Wurth Elektronik
AED 0.992Each (In a Bag of 500) (ex VAT)

Technical Document

Specifications

Body Height

10mm

Material

Polyamide

Bore Diameter

5.2mm

Body Diameter

10mm

Country of Origin

Germany

Product details

Spacer, plastic

Spacer with integral bore

Plain Spacers & Screw Insulators

You may be interested in
Wurth Elektronik
AED 0.992Each (In a Bag of 500) (ex VAT)