Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Standoff, M3 x M3 Thread, 25mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 105-8252Brand: EssentraManufacturers Part No.: 304325040050
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

25mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other

Stock information temporarily unavailable.

AED 108.99

AED 108.99 1 Bag of 50 (ex VAT)

AED 114.44

AED 114.44 1 Bag of 50 (inc. VAT)

Essentra Standoff, M3 x M3 Thread, 25mm Body, Brass, Male/Female, 8mm Stud

AED 108.99

AED 108.99 1 Bag of 50 (ex VAT)

AED 114.44

AED 114.44 1 Bag of 50 (inc. VAT)

Essentra Standoff, M3 x M3 Thread, 25mm Body, Brass, Male/Female, 8mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 108.99
5 - 19AED 105.47
20 - 49AED 101.74
50+AED 92.56

Technical Document

Specifications

Body Length

25mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other