Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Standoff, M4 x M4 Thread, 18mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 105-8319Brand: EssentraManufacturers Part No.: 304418040050
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

18mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other

You may be interested in
Stock information temporarily unavailable.

AED 140.18

AED 140.18 1 Bag of 50 (ex VAT)

AED 147.19

AED 147.19 1 Bag of 50 (inc. VAT)

Essentra Standoff, M4 x M4 Thread, 18mm Body, Brass, Male/Female, 8mm Stud

AED 140.18

AED 140.18 1 Bag of 50 (ex VAT)

AED 147.19

AED 147.19 1 Bag of 50 (inc. VAT)

Essentra Standoff, M4 x M4 Thread, 18mm Body, Brass, Male/Female, 8mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 140.18
5 - 19AED 135.56
20 - 49AED 130.83
50+AED 119.33
You may be interested in

Technical Document

Specifications

Body Length

18mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other

You may be interested in