Technical Document
Specifications
Brand
EssentraBody Height
30mm
Material
Polyamide
Bore Diameter
3.2mm
Body Diameter
6mm
Country of Origin
Germany
Product details
Spacer, plastic
Spacer with integral bore
Plain Spacers & Screw Insulators
You may be interested in
Essentra PolyamideBrand: Essentra
AED 93.931 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
AED 89.46
AED 89.46 1 Bag of 100 (ex VAT)
AED 93.93
AED 93.93 1 Bag of 100 (inc. VAT)
Essentra Polyamide
1
AED 89.46
AED 89.46 1 Bag of 100 (ex VAT)
AED 93.93
AED 93.93 1 Bag of 100 (inc. VAT)
Essentra Polyamide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 89.46 |
10 - 19 | AED 85.89 |
20 - 49 | AED 83.11 |
50+ | AED 76.91 |
You may be interested in
Essentra PolyamideBrand: Essentra
AED 93.931 Bag of 100 (ex VAT)
Technical Document
Specifications
Brand
EssentraBody Height
30mm
Material
Polyamide
Bore Diameter
3.2mm
Body Diameter
6mm
Country of Origin
Germany
Product details
Spacer, plastic
Spacer with integral bore
Plain Spacers & Screw Insulators
You may be interested in
Essentra PolyamideBrand: Essentra
AED 93.931 Bag of 100 (ex VAT)