Technical Document
Specifications
Brand
EssentraMounting Type
Adhesive
Thickness
3.2mm
Shape
Circular
Diameter
19.1mm
Material
Polyethylene (PE)
Country of Origin
United States
Product details
Anti-Slip Round and Square Pads ASP
Anti-slip with self-adhesive backing
Material: Black Polyolefin Foam
Stock information temporarily unavailable.
AED 36.02
AED 36.02 1 Bag of 40 (ex VAT)
AED 37.82
AED 37.82 1 Bag of 40 (inc. VAT)
Essentra Circular Polyethylene (PE) Non Slip Pad, 19.1mm diameter x 3.2mm height
1
AED 36.02
AED 36.02 1 Bag of 40 (ex VAT)
AED 37.82
AED 37.82 1 Bag of 40 (inc. VAT)
Essentra Circular Polyethylene (PE) Non Slip Pad, 19.1mm diameter x 3.2mm height
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 36.02 |
5 - 9 | AED 35.23 |
10 - 24 | AED 35.12 |
25+ | AED 34.70 |
Technical Document
Specifications
Brand
EssentraMounting Type
Adhesive
Thickness
3.2mm
Shape
Circular
Diameter
19.1mm
Material
Polyethylene (PE)
Country of Origin
United States
Product details
Anti-Slip Round and Square Pads ASP
Anti-slip with self-adhesive backing
Material: Black Polyolefin Foam