Technical Document
Specifications
Brand
EssentraType
Blind Hole Fixing Spacer
Body Height
12.7mm
Chassis Hole Diameter
7.92mm
Chassis Thickness
6.4mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Blind Hole Fixing Spacers
Blind hole fixing spacers in Nylon 6//6 designed to fit a 7.9mm hole, with varying stand-off heights. The specifically designed blunt tip allows for maximum grip in the blind hole whilst significantly reducing protrusion in pass-through applications. The flexible ribs give superior grip in wood, metal, particle board and rubber and will lock into round threaded, punched or drilled blind holes, with a simple press-fit action. The locking bayonet head, snap locks into a standard 4mm hole in 1.57mm board.
UL94 V-2 rated material
Colour: natural
AED 61.74
AED 61.74 1 Bag of 100 (ex VAT)
AED 64.83
AED 64.83 1 Bag of 100 (inc. VAT)
1
AED 61.74
AED 61.74 1 Bag of 100 (ex VAT)
AED 64.83
AED 64.83 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 61.74 |
10 - 19 | AED 59.59 |
20 - 49 | AED 58.70 |
50+ | AED 54.70 |
Technical Document
Specifications
Brand
EssentraType
Blind Hole Fixing Spacer
Body Height
12.7mm
Chassis Hole Diameter
7.92mm
Chassis Thickness
6.4mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Blind Hole Fixing Spacers
Blind hole fixing spacers in Nylon 6//6 designed to fit a 7.9mm hole, with varying stand-off heights. The specifically designed blunt tip allows for maximum grip in the blind hole whilst significantly reducing protrusion in pass-through applications. The flexible ribs give superior grip in wood, metal, particle board and rubber and will lock into round threaded, punched or drilled blind holes, with a simple press-fit action. The locking bayonet head, snap locks into a standard 4mm hole in 1.57mm board.
UL94 V-2 rated material
Colour: natural