Technical Document
Specifications
Brand
EssentraAccessory Type
Blanking Plug
Length
12.8mm
Width
9.3mm
Depth
9mm
Series
BPE
Country of Origin
United States
Stock information temporarily unavailable.
AED 84.00
AED 0.84 Each (In a Bag of 100) (ex VAT)
AED 88.20
AED 0.882 Each (In a Bag of 100) (inc. VAT)
Essentra Blanking Plug, BPE
100
AED 84.00
AED 0.84 Each (In a Bag of 100) (ex VAT)
AED 88.20
AED 0.882 Each (In a Bag of 100) (inc. VAT)
Essentra Blanking Plug, BPE
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 0.84 | AED 84.00 |
500 - 900 | AED 0.788 | AED 78.75 |
1000+ | AED 0.788 | AED 78.75 |
Technical Document
Specifications
Brand
EssentraAccessory Type
Blanking Plug
Length
12.8mm
Width
9.3mm
Depth
9mm
Series
BPE
Country of Origin
United States