Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
23.2mm
Body Height
6.4mm
Support Base Dimensions
14.3mm
PCB Hole Diameter
3.18mm
PCB Thickness
0.79 → 1.98mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Dual Locking PCB Supports
AED 46.20
AED 1.155 Each (In a Pack of 40) (ex VAT)
AED 48.51
AED 1.213 Each (In a Pack of 40) (inc. VAT)
40
AED 46.20
AED 1.155 Each (In a Pack of 40) (ex VAT)
AED 48.51
AED 1.213 Each (In a Pack of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
40 - 360 | AED 1.155 | AED 46.20 |
400 - 760 | AED 1.102 | AED 44.10 |
800 - 1960 | AED 1.102 | AED 44.10 |
2000+ | AED 0.998 | AED 39.90 |
Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
23.2mm
Body Height
6.4mm
Support Base Dimensions
14.3mm
PCB Hole Diameter
3.18mm
PCB Thickness
0.79 → 1.98mm
Material
Nylon
Country of Origin
United Kingdom
Product details