Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DLCBST-4-01, 6.4mm High Nylon PCB Support Pillar for 2.54mm PCB Hole, 4mm Base

RS Stock No.: 721-2629Brand: EssentraManufacturers Part No.: DLCBST-4-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

10.4mm

Body Height

6.4mm

Support Base Dimensions

4mm

PCB Hole Diameter

2.54mm

PCB Thickness

1.63mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Dual Locking PCB Supports, Teardrop

Snap-lock
Material flammability UL94 V-0

Stock information temporarily unavailable.

AED 30.90

AED 0.772 Each (In a Pack of 40) (ex VAT)

AED 32.44

AED 0.811 Each (In a Pack of 40) (inc. VAT)

DLCBST-4-01, 6.4mm High Nylon PCB Support Pillar for 2.54mm PCB Hole, 4mm Base

AED 30.90

AED 0.772 Each (In a Pack of 40) (ex VAT)

AED 32.44

AED 0.811 Each (In a Pack of 40) (inc. VAT)

DLCBST-4-01, 6.4mm High Nylon PCB Support Pillar for 2.54mm PCB Hole, 4mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
40 - 360AED 0.772AED 30.90
400 - 760AED 0.772AED 30.90
800 - 1960AED 0.721AED 28.84
2000+AED 0.67AED 26.78

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

10.4mm

Body Height

6.4mm

Support Base Dimensions

4mm

PCB Hole Diameter

2.54mm

PCB Thickness

1.63mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Dual Locking PCB Supports, Teardrop

Snap-lock
Material flammability UL94 V-0