Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
18.3mm
Body Height
11.1mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Dual Locking Mini PCB Supports, Micro
AED 44.10
AED 1.102 Each (In a Pack of 40) (ex VAT)
AED 46.30
AED 1.157 Each (In a Pack of 40) (inc. VAT)
40
AED 44.10
AED 1.102 Each (In a Pack of 40) (ex VAT)
AED 46.30
AED 1.157 Each (In a Pack of 40) (inc. VAT)
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 40 - 360 | AED 1.102 | AED 44.10 |
| 400 - 760 | AED 1.05 | AED 42.00 |
| 800 - 1960 | AED 0.998 | AED 39.90 |
| 2000+ | AED 0.945 | AED 37.80 |
Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Post
Overall Height
18.3mm
Body Height
11.1mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
