Technical Document
Specifications
Brand
EssentraGrommet Type
Grommet Strip
Material
Nylon
Colour
Grey
Grommet Strip Length
1.2m
Series
DSC
Maximum Panel Thickness
2mm
Country of Origin
Spain
Product details
DSC Series Nylon Grommet Strips
Stock information temporarily unavailable.
AED 64.63
AED 64.63 Each (ex VAT)
AED 67.86
AED 67.86 Each (inc. VAT)
Essentra DSC Grey Nylon Grommet Strip DSC-2(1,20M)
1
AED 64.63
AED 64.63 Each (ex VAT)
AED 67.86
AED 67.86 Each (inc. VAT)
Essentra DSC Grey Nylon Grommet Strip DSC-2(1,20M)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 64.63 |
15 - 49 | AED 61.42 |
50+ | AED 58.28 |
Technical Document
Specifications
Brand
EssentraGrommet Type
Grommet Strip
Material
Nylon
Colour
Grey
Grommet Strip Length
1.2m
Series
DSC
Maximum Panel Thickness
2mm
Country of Origin
Spain
Product details