Essentra Hex PVC Spacer 12.7mm

Technical Document
Specifications
Brand
EssentraBody Length
12.7mm
Material
PVC
For Screw Size
No.6
Body Shape
Hex
Inside Diameter
2.8mm
Finish
Plain
Hex Size Across Flat
6.4mm
Country of Origin
Estonia
Product details
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.
Plain Spacers & Screw Insulators
AED 39.38
AED 0.788 Each (In a Pack of 50) (ex VAT)
AED 41.35
AED 0.827 Each (In a Pack of 50) (inc. VAT)
50
AED 39.38
AED 0.788 Each (In a Pack of 50) (ex VAT)
AED 41.35
AED 0.827 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EssentraBody Length
12.7mm
Material
PVC
For Screw Size
No.6
Body Shape
Hex
Inside Diameter
2.8mm
Finish
Plain
Hex Size Across Flat
6.4mm
Country of Origin
Estonia
Product details
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.