Essentra Hex PVC Spacer 500mm

RS Stock No.: 606-800Brand: Essentra
brand-logo
View all in Spacers

Technical Document

Specifications

Body Length

500mm

Material

PVC

For Screw Size

No.6

Body Shape

Hex

Inside Diameter

2.8mm

Finish

Plain

Hex Size Across Flat

6.4mm

Country of Origin

Spain

Product details

Plain Spacers - PVC, Nylon & Nickel Plated Brass

Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.

Plain Spacers & Screw Insulators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Hex PVC Spacer 25.4mm
AED 1.048Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 129.15

AED 12.915 Each (In a Pack of 10) (ex VAT)

AED 135.61

AED 13.561 Each (In a Pack of 10) (inc. VAT)

Essentra Hex PVC Spacer 500mm

AED 129.15

AED 12.915 Each (In a Pack of 10) (ex VAT)

AED 135.61

AED 13.561 Each (In a Pack of 10) (inc. VAT)

Essentra Hex PVC Spacer 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Hex PVC Spacer 25.4mm
AED 1.048Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Body Length

500mm

Material

PVC

For Screw Size

No.6

Body Shape

Hex

Inside Diameter

2.8mm

Finish

Plain

Hex Size Across Flat

6.4mm

Country of Origin

Spain

Product details

Plain Spacers - PVC, Nylon & Nickel Plated Brass

Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw.

Plain Spacers & Screw Insulators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Hex PVC Spacer 25.4mm
AED 1.048Each (In a Pack of 50) (ex VAT)