Essentra Nylon Clinch Rivet, 4mm

RS Stock No.: 379-9646Brand: Essentra
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Clinch

Rivet Diameter

4mm

Rivet Length

9.6mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Nylon

Mandrel Material

PC

Thickness of Material Minimum

4mm

Thickness of Material Maximum

7mm

Colour

Black

Finish

Plain

Product details

Nylon & Polycarbonate Clinch Rivets

Suitable for use with a wide range of materials such as wood, metal, plastic etc
Light in weight, with good insulating properties and chemical resistance
Rivet body made from nylon, mandrel from polycarbonate
Colour coded to indicate material grip/thickness range

You may be interested in
POP Aluminium Blind Rivet, 2.5mm
AED 67.031 Bag of 100 (ex VAT)
Essentra Nylon Clinch Rivet, 4.8mm
AED 189.521 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 154.30

AED 154.30 1 Bag of 100 (ex VAT)

AED 162.01

AED 162.01 1 Bag of 100 (inc. VAT)

Essentra Nylon Clinch Rivet, 4mm

AED 154.30

AED 154.30 1 Bag of 100 (ex VAT)

AED 162.01

AED 162.01 1 Bag of 100 (inc. VAT)

Essentra Nylon Clinch Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 154.30
5 - 9AED 146.42
10 - 29AED 138.97
30+AED 129.62
You may be interested in
POP Aluminium Blind Rivet, 2.5mm
AED 67.031 Bag of 100 (ex VAT)
Essentra Nylon Clinch Rivet, 4.8mm
AED 189.521 Bag of 100 (ex VAT)

Technical Document

Specifications

Rivet Type

Clinch

Rivet Diameter

4mm

Rivet Length

9.6mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Nylon

Mandrel Material

PC

Thickness of Material Minimum

4mm

Thickness of Material Maximum

7mm

Colour

Black

Finish

Plain

Product details

Nylon & Polycarbonate Clinch Rivets

Suitable for use with a wide range of materials such as wood, metal, plastic etc
Light in weight, with good insulating properties and chemical resistance
Rivet body made from nylon, mandrel from polycarbonate
Colour coded to indicate material grip/thickness range

You may be interested in
POP Aluminium Blind Rivet, 2.5mm
AED 67.031 Bag of 100 (ex VAT)
Essentra Nylon Clinch Rivet, 4.8mm
AED 189.521 Bag of 100 (ex VAT)