Essentra Nylon Snap Rivet, 3mm

Technical Document
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
5.1mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
1mm
Thickness of Material Maximum
2mm
Colour
Black
Finish
Plain
Country of Origin
Japan
AED 88.72
AED 88.72 1 Bag of 200 (ex VAT)
AED 93.16
AED 93.16 1 Bag of 200 (inc. VAT)
1
AED 88.72
AED 88.72 1 Bag of 200 (ex VAT)
AED 93.16
AED 93.16 1 Bag of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 88.72 |
5 - 9 | AED 84.26 |
10 - 29 | AED 79.70 |
30+ | AED 74.55 |
Technical Document
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
5.1mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
1mm
Thickness of Material Maximum
2mm
Colour
Black
Finish
Plain
Country of Origin
Japan