Essentra Nylon Snap Rivet, 4mm

RS Stock No.: 256-0087Brand: Essentra
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

7.1mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

2.5mm

Thickness of Material Maximum

3.5mm

Colour

White

Finish

Plain

Country of Origin

Japan

You may be interested in
Essentra Nylon Snap Rivet, 4mm
AED 116.041 Bag of 200 (ex VAT)
Stock information temporarily unavailable.

AED 105.42

AED 105.42 1 Bag of 200 (ex VAT)

AED 110.69

AED 110.69 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 4mm

AED 105.42

AED 105.42 1 Bag of 200 (ex VAT)

AED 110.69

AED 110.69 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 105.42
5 - 9AED 100.33
10 - 29AED 94.87
30+AED 88.41
You may be interested in
Essentra Nylon Snap Rivet, 4mm
AED 116.041 Bag of 200 (ex VAT)

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

7.1mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

2.5mm

Thickness of Material Maximum

3.5mm

Colour

White

Finish

Plain

Country of Origin

Japan

You may be interested in
Essentra Nylon Snap Rivet, 4mm
AED 116.041 Bag of 200 (ex VAT)