Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra POM Snap Rivet, 3.2mm

RS Stock No.: 379-9731Brand: EssentraDistrelec Article No.: 30408693
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3.2mm

Rivet Length

13mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

POM

Mandrel Material

None

Thickness of Material Minimum

1mm

Thickness of Material Maximum

4.5mm

Colour

Black

Finish

Plain

Country of Origin

United Kingdom

Product details

Plastic Drive Fasteners

One-piece snap-in plastic drive fastener
Hollow body construction increases flexibility during installation & removal
Made from black or white acetal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 77.96

AED 77.96 1 Bag of 50 (ex VAT)

AED 81.86

AED 81.86 1 Bag of 50 (inc. VAT)

Essentra POM Snap Rivet, 3.2mm

AED 77.96

AED 77.96 1 Bag of 50 (ex VAT)

AED 81.86

AED 81.86 1 Bag of 50 (inc. VAT)

Essentra POM Snap Rivet, 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 77.96
5 - 9AED 74.13
10 - 29AED 70.30
30+AED 65.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3.2mm

Rivet Length

13mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

POM

Mandrel Material

None

Thickness of Material Minimum

1mm

Thickness of Material Maximum

4.5mm

Colour

Black

Finish

Plain

Country of Origin

United Kingdom

Product details

Plastic Drive Fasteners

One-piece snap-in plastic drive fastener
Hollow body construction increases flexibility during installation & removal
Made from black or white acetal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more