Technical Document
Specifications
Brand
EssentraBody Height
1m
Material
CPVC
Bore Diameter
2.6mm
For Screw Size
M2.5, No.4
Width Across Flats
4.8mm
Country of Origin
Spain
Product details
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
AED 100.12
AED 100.12 1 Bag of 5 (ex VAT)
AED 105.13
AED 105.13 1 Bag of 5 (inc. VAT)
1
AED 100.12
AED 100.12 1 Bag of 5 (ex VAT)
AED 105.13
AED 105.13 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 100.12 |
5 - 9 | AED 92.19 |
10 - 29 | AED 81.38 |
30+ | AED 71.19 |
Technical Document
Specifications
Brand
EssentraBody Height
1m
Material
CPVC
Bore Diameter
2.6mm
For Screw Size
M2.5, No.4
Width Across Flats
4.8mm
Country of Origin
Spain
Product details
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0