Essentra Standoff, M3 Thread, 20mm Body, Brass, Male/Female

RS Stock No.: 280-8979Brand: EssentraManufacturers Part No.: HTSB-M3-20-5-2
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

20mm

Thread Size

M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Hex Size Across Flat

5mm

Country of Origin

France

Product details

Male / female M3 metallic spacers.

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads and tapping.

You may be interested in
Essentra Standoff, M4 Thread, 20mm Body, Brass, Male/Female
AED 3.087Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.

AED 225.75

AED 2.258 Each (In a Bag of 100) (ex VAT)

AED 237.04

AED 2.371 Each (In a Bag of 100) (inc. VAT)

Essentra Standoff, M3 Thread, 20mm Body, Brass, Male/Female

AED 225.75

AED 2.258 Each (In a Bag of 100) (ex VAT)

AED 237.04

AED 2.371 Each (In a Bag of 100) (inc. VAT)

Essentra Standoff, M3 Thread, 20mm Body, Brass, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 400AED 2.258AED 225.75
500 - 900AED 2.152AED 215.25
1000 - 2900AED 2.048AED 204.75
3000+AED 1.942AED 194.25
You may be interested in
Essentra Standoff, M4 Thread, 20mm Body, Brass, Male/Female
AED 3.087Each (In a Bag of 100) (ex VAT)

Technical Document

Specifications

Body Length

20mm

Thread Size

M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Hex Size Across Flat

5mm

Country of Origin

France

Product details

Male / female M3 metallic spacers.

Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads and tapping.

You may be interested in
Essentra Standoff, M4 Thread, 20mm Body, Brass, Male/Female
AED 3.087Each (In a Bag of 100) (ex VAT)