Technical Document
Specifications
Brand
EssentraBody Length
30mm
Thread Size
M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Country of Origin
France
Product details
Female / female M4 metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads.
AED 378.00
AED 3.78 Each (In a Bag of 100) (ex VAT)
AED 396.90
AED 3.969 Each (In a Bag of 100) (inc. VAT)
100
AED 378.00
AED 3.78 Each (In a Bag of 100) (ex VAT)
AED 396.90
AED 3.969 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 3.78 | AED 378.00 |
500 - 900 | AED 3.622 | AED 362.25 |
1000 - 2900 | AED 3.518 | AED 351.75 |
3000+ | AED 3.36 | AED 336.00 |
Technical Document
Specifications
Brand
EssentraBody Length
30mm
Thread Size
M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Country of Origin
France
Product details
Female / female M4 metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads.