Technical Document
Specifications
Brand
EssentraBody Length
6mm
Thread Size
M3
Gender Type
Female/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Country of Origin
Germany
Product details
Plastic spacer with internal thread
Plastic spacer bolts with double‑-sided internal thread.
AED 25.72
AED 2.572 Each (In a Pack of 10) (ex VAT)
AED 27.01
AED 2.701 Each (In a Pack of 10) (inc. VAT)
10
AED 25.72
AED 2.572 Each (In a Pack of 10) (ex VAT)
AED 27.01
AED 2.701 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.572 | AED 25.72 |
50 - 90 | AED 2.415 | AED 24.15 |
100 - 290 | AED 2.362 | AED 23.62 |
300+ | AED 2.205 | AED 22.05 |
Technical Document
Specifications
Brand
EssentraBody Length
6mm
Thread Size
M3
Gender Type
Female/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
6mm
Country of Origin
Germany
Product details
Plastic spacer with internal thread
Plastic spacer bolts with double‑-sided internal thread.