Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Threaded Standoff, M4 Thread, 15mm Body, Nylon, Female/Female

RS Stock No.: 102-6441Brand: EssentraManufacturers Part No.: HTSN-M4-15-8-1
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

15mm

Thread Size

M4

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in
Essentra Standoff, M4 Thread, 15mm Body, Nylon, Male/Female
AED 3.083Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 29.36

AED 2.936 Each (In a Pack of 10) (ex VAT)

AED 30.83

AED 3.083 Each (In a Pack of 10) (inc. VAT)

Essentra Threaded Standoff, M4 Thread, 15mm Body, Nylon, Female/Female

AED 29.36

AED 2.936 Each (In a Pack of 10) (ex VAT)

AED 30.83

AED 3.083 Each (In a Pack of 10) (inc. VAT)

Essentra Threaded Standoff, M4 Thread, 15mm Body, Nylon, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 2.936AED 29.36
50 - 90AED 2.781AED 27.81
100 - 290AED 2.626AED 26.26
300+AED 2.472AED 24.72
You may be interested in
Essentra Standoff, M4 Thread, 15mm Body, Nylon, Male/Female
AED 3.083Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Body Length

15mm

Thread Size

M4

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in
Essentra Standoff, M4 Thread, 15mm Body, Nylon, Male/Female
AED 3.083Each (In a Pack of 10) (ex VAT)