Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Threaded Standoff, M4 Thread, 25mm Body, Nylon, Female/Female

RS Stock No.: 102-6479Brand: EssentraManufacturers Part No.: HTSN-M4-25-8-1
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

25mm

Thread Size

M4

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in
Stock information temporarily unavailable.

AED 45.15

AED 4.515 Each (In a Pack of 10) (ex VAT)

AED 47.41

AED 4.741 Each (In a Pack of 10) (inc. VAT)

Essentra Threaded Standoff, M4 Thread, 25mm Body, Nylon, Female/Female

AED 45.15

AED 4.515 Each (In a Pack of 10) (ex VAT)

AED 47.41

AED 4.741 Each (In a Pack of 10) (inc. VAT)

Essentra Threaded Standoff, M4 Thread, 25mm Body, Nylon, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 4.515AED 45.15
50 - 90AED 4.252AED 42.52
100 - 290AED 4.042AED 40.42
300+AED 3.78AED 37.80
You may be interested in

Technical Document

Specifications

Body Length

25mm

Thread Size

M4

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with internal thread

Plastic spacer bolts with double‑-sided internal thread.

You may be interested in