Essentra Grey PVC Cable Clamp, 9.5mm Max. Bundle

RS Stock No.: 170-7667Brand: EssentraManufacturers Part No.: KKU-06-RT GRIS
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

9.5mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Grey

Length

19.1mm

Width

19.1 mm

Depth

15.1mm

Dimensions [L x W x D]

19.1 x 19.1 x 15.1mm

Dimensions [L x W (x D)]

19.1 x 19.1 x 15.1mm

Product details

KKU adhesive cable clamps

Stock information temporarily unavailable.

AED 330.75

AED 3.308 Each (In a Bag of 100) (ex VAT)

AED 347.29

AED 3.473 Each (In a Bag of 100) (inc. VAT)

Essentra Grey PVC Cable Clamp, 9.5mm Max. Bundle

AED 330.75

AED 3.308 Each (In a Bag of 100) (ex VAT)

AED 347.29

AED 3.473 Each (In a Bag of 100) (inc. VAT)

Essentra Grey PVC Cable Clamp, 9.5mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 1400AED 3.308AED 330.75
1500 - 4900AED 3.202AED 320.25
5000+AED 3.098AED 309.75

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

9.5mm

Affixing Method

Self Adhesive

Material

PVC

Colour

Grey

Length

19.1mm

Width

19.1 mm

Depth

15.1mm

Dimensions [L x W x D]

19.1 x 19.1 x 15.1mm

Dimensions [L x W (x D)]

19.1 x 19.1 x 15.1mm

Product details

KKU adhesive cable clamps