Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

LCBS-6-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 5.6mm Base

RS Stock No.: 220-822Brand: EssentraManufacturers Part No.: LCBS-6-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

28.1mm

Body Height

9.5mm

Support Base Dimensions

5.6mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Locking PCB Pillars

Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

Stock information temporarily unavailable.

AED 43.78

AED 0.876 Each (In a Pack of 50) (ex VAT)

AED 45.97

AED 0.92 Each (In a Pack of 50) (inc. VAT)

LCBS-6-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 5.6mm Base

AED 43.78

AED 0.876 Each (In a Pack of 50) (ex VAT)

AED 45.97

AED 0.92 Each (In a Pack of 50) (inc. VAT)

LCBS-6-01, 9.5mm High Nylon PCB Support Pillar for 4mm PCB Hole, 5.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450AED 0.876AED 43.78
500 - 950AED 0.824AED 41.20
1000 - 2450AED 0.772AED 38.62
2500+AED 0.721AED 36.05

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

28.1mm

Body Height

9.5mm

Support Base Dimensions

5.6mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Locking PCB Pillars

Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural