LCBSB-4-01 ART, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.: 609-281Brand: EssentraManufacturers Part No.: LCBSB-4-01 ART
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

16.6mm

Body Height

6.4mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Standard Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
PCB Thickness 1.6mm
Hole dia 4.0mm

Stock information temporarily unavailable.

AED 45.36

AED 45.36 1 Pack of 25 (ex VAT)

AED 47.63

AED 47.63 1 Pack of 25 (inc. VAT)

LCBSB-4-01 ART, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

AED 45.36

AED 45.36 1 Pack of 25 (ex VAT)

AED 47.63

AED 47.63 1 Pack of 25 (inc. VAT)

LCBSB-4-01 ART, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 45.36
10 - 19AED 44.26
20 - 49AED 43.58
50+AED 40.74

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

16.6mm

Body Height

6.4mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Standard Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
PCB Thickness 1.6mm
Hole dia 4.0mm