LCBSB-6-01 ART, 9.5mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.: 580-001Brand: EssentraManufacturers Part No.: LCBSB-6-01 ART
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

19.7mm

Body Height

9.5mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Standard Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
PCB Thickness 1.6mm
Hole dia 4.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 44.62

AED 1.785 Each (In a Pack of 25) (ex VAT)

AED 46.85

AED 1.874 Each (In a Pack of 25) (inc. VAT)

LCBSB-6-01 ART, 9.5mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

AED 44.62

AED 1.785 Each (In a Pack of 25) (ex VAT)

AED 46.85

AED 1.874 Each (In a Pack of 25) (inc. VAT)

LCBSB-6-01 ART, 9.5mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 225AED 1.785AED 44.62
250 - 475AED 1.732AED 43.31
500 - 1225AED 1.68AED 42.00
1250+AED 1.575AED 39.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

19.7mm

Body Height

9.5mm

Support Base Dimensions

17.8 x 17.8mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Country of Origin

United Kingdom

Product details

Standard Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
PCB Thickness 1.6mm
Hole dia 4.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more