Technical Document
Specifications
Brand
EssentraPCB Support Type
Adhesive-Backed Support
Overall Height
18.2mm
Body Height
9.5mm
Support Base Dimensions
12.7 x 12.7mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Support Base Length
12.7mm
Support Base Width
12.7mm
Country of Origin
United Kingdom
Product details
Nylon adhesive PCB spacers
PCB spacers with an adhesive base (0.8 mm thick).
Small dimensions, adhesive surface area just 12.7 x 12.7 mm.
AED 220.50
AED 2.205 Each (In a Bag of 100) (ex VAT)
AED 231.52
AED 2.315 Each (In a Bag of 100) (inc. VAT)
100
AED 220.50
AED 2.205 Each (In a Bag of 100) (ex VAT)
AED 231.52
AED 2.315 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 2.205 | AED 220.50 |
1000 - 1900 | AED 2.10 | AED 210.00 |
2000 - 4900 | AED 2.048 | AED 204.75 |
5000+ | AED 1.89 | AED 189.00 |
Technical Document
Specifications
Brand
EssentraPCB Support Type
Adhesive-Backed Support
Overall Height
18.2mm
Body Height
9.5mm
Support Base Dimensions
12.7 x 12.7mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon
Support Base Length
12.7mm
Support Base Width
12.7mm
Country of Origin
United Kingdom
Product details
Nylon adhesive PCB spacers
PCB spacers with an adhesive base (0.8 mm thick).
Small dimensions, adhesive surface area just 12.7 x 12.7 mm.