Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MSPM-10-01 , 15.9mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base

RS Stock No.: 663-3372Brand: EssentraManufacturers Part No.: MSPM-10-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

Overall Height

23.3mm

PCB Support Type

Support Post

Body Height

15.9mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Miniature PCB Support Posts, Micro

Micro-miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

You may be interested in
Stock information temporarily unavailable.

AED 42.00

AED 1.05 Each (In a Pack of 40) (ex VAT)

AED 44.10

AED 1.102 Each (In a Pack of 40) (inc. VAT)

MSPM-10-01 , 15.9mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base

AED 42.00

AED 1.05 Each (In a Pack of 40) (ex VAT)

AED 44.10

AED 1.102 Each (In a Pack of 40) (inc. VAT)

MSPM-10-01 , 15.9mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
40 - 360AED 1.05AED 42.00
400 - 760AED 0.998AED 39.90
800 - 1960AED 0.998AED 39.90
2000+AED 0.892AED 35.70
You may be interested in

Technical Document

Specifications

Overall Height

23.3mm

PCB Support Type

Support Post

Body Height

15.9mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Miniature PCB Support Posts, Micro

Micro-miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural

You may be interested in