Technical Document
Specifications
Brand
EssentraSeries
MTFC
Type
Toroid Core
Application
Computer Peripherals
Material
Ferrite
Key
No
Impedance at 25 MHz
156Ω
Openable
Yes
Outer Dimensions
26.6 Dia. x 18.6mm
Impedance at 100 MHz
250Ω
Aperture Diameter
10.9mm
Number of Apertures
1
Outer Height
18.6mm
Country of Origin
Japan
Product details
Circular Snap Fixing Cable Ferrites
Ferrite cores designed to reduce electromagnetic interference from being induced or radiated
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Ferrite housed in hinged nylon 66 carrier which is simply snapped around cable
Cable tie (supplied) can be used to prevent ferrite sliding along cable when attached to integral retaining lug
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
AED 50.72
AED 50.72 Each (ex VAT)
AED 53.26
AED 53.26 Each (inc. VAT)
1
AED 50.72
AED 50.72 Each (ex VAT)
AED 53.26
AED 53.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 50.72 |
10 - 24 | AED 48.62 |
25 - 49 | AED 46.10 |
50 - 99 | AED 42.68 |
100+ | AED 38.69 |
Technical Document
Specifications
Brand
EssentraSeries
MTFC
Type
Toroid Core
Application
Computer Peripherals
Material
Ferrite
Key
No
Impedance at 25 MHz
156Ω
Openable
Yes
Outer Dimensions
26.6 Dia. x 18.6mm
Impedance at 100 MHz
250Ω
Aperture Diameter
10.9mm
Number of Apertures
1
Outer Height
18.6mm
Country of Origin
Japan
Product details
Circular Snap Fixing Cable Ferrites
Ferrite cores designed to reduce electromagnetic interference from being induced or radiated
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Ferrite housed in hinged nylon 66 carrier which is simply snapped around cable
Cable tie (supplied) can be used to prevent ferrite sliding along cable when attached to integral retaining lug
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.