Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Natural Polyamide Cable Clamp, 6.4mm Max. Bundle

RS Stock No.: 429-522Brand: EssentraManufacturers Part No.: MWSSEBE-1-01A2
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

6.4mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Natural

Country of Origin

Spain

Stock information temporarily unavailable.

AED 16.94

AED 16.94 Each (ex VAT)

AED 17.79

AED 17.79 Each (inc. VAT)

Essentra Natural Polyamide Cable Clamp, 6.4mm Max. Bundle

AED 16.94

AED 16.94 Each (ex VAT)

AED 17.79

AED 17.79 Each (inc. VAT)

Essentra Natural Polyamide Cable Clamp, 6.4mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 3AED 16.94
4 - 9AED 16.33
10+AED 15.45

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

6.4mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Natural

Country of Origin

Spain