Technical Document
Specifications
Brand
EssentraType
Adhesive-Backed Vertical Mount
Length
204mm
Maximum PCB Thickness
1.6mm
Country of Origin
United States
Product details
Adhesive Backed Guides
Type 2 PCB guides are stick on guides which accept 1.6mm thick PCBs which are held at the edge of the guide.
Type 3 horizontal hold-down strips, are stick on strips for the retention of PCBs. All items incorporate a large self-adhesive area.
Type 2: L.204, W.15, H8.
Type 3: L.204, W. 21, H.13.
AED 63.00
AED 6.30 Each (In a Pack of 10) (ex VAT)
AED 66.15
AED 6.615 Each (In a Pack of 10) (inc. VAT)
10
AED 63.00
AED 6.30 Each (In a Pack of 10) (ex VAT)
AED 66.15
AED 6.615 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 6.30 | AED 63.00 |
50 - 90 | AED 6.038 | AED 60.38 |
100 - 240 | AED 5.722 | AED 57.22 |
250 - 490 | AED 5.408 | AED 54.08 |
500+ | AED 5.092 | AED 50.92 |
Technical Document
Specifications
Brand
EssentraType
Adhesive-Backed Vertical Mount
Length
204mm
Maximum PCB Thickness
1.6mm
Country of Origin
United States
Product details
Adhesive Backed Guides
Type 2 PCB guides are stick on guides which accept 1.6mm thick PCBs which are held at the edge of the guide.
Type 3 horizontal hold-down strips, are stick on strips for the retention of PCBs. All items incorporate a large self-adhesive area.
Type 2: L.204, W.15, H8.
Type 3: L.204, W. 21, H.13.